- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 101-506-01
Altech
101-506-01
Altech 101-506-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 6.38" x 3.23", TG Series
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Altech 101-506-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 6.38" x 3.23", TG Series
Search Keywords: 10150601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:101-506-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 101-506-01 RoHS compliant?
Yes, 101-506-01 is RoHS compliant.
What is the lead time for 101-506-01?
The standard lead time for 101-506-01 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$37.41
5
$33.38
10
$32.88
25
$31.45
50
$29.73
100
$29.28
250 +
$28.55
Click for Quote
Log in
to unlock special pricing