- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 101-008-01
Description
+
Altech 101-008-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 7.95" x 4.8", TG Series
Search Keywords: 10100801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:101-008-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$48.12
5
$42.94
10
$41.66
25
$40.45
50
$38.23
100
$37.21
250 +
$36.66
Click for Quote
Log in
to unlock special pricing