- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 101-006-01
Description
+
Altech 101-006-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 6.38" x 3.23", TG Series
Search Keywords: 10100601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:101-006-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$32.76
5
$30.65
25
$28.36
50
$27.14
100
$26.03
250
$25.33
500 +
$24.95
Click for Quote
Log in
to unlock special pricing