- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-908-91
Description
+
Altech 100-908-91 Enclosure, Abs, Gray, Smooth Walls, 7.95" x 4.8", TG Series
Search Keywords: 10090891
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:100-908-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$54.26
5
$34.79
10
$31.67
25
$30.31
50
$28.68
100
$27.56
250 +
$26.86
Click for Quote
Log in
to unlock special pricing