- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-413-91
Description
+
Altech 100-413-91 Enclosure, Abs, Gray, Smooth Walls, 11.89" x 9.13", TG Series
Search Keywords: 10041391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:100-413-91
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$75.24
5
$58.08
10
$56.40
25
$55.60
50
$50.54
100 +
$49.26
Click for Quote
Log in
to unlock special pricing