- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-403-91
Available Replacements
Altech
100-403-91
Altech 100-403-91 Enclosure, Abs, Gray, Smooth Walls, 3.31" x 3.23", TG Series
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Altech 100-403-91 Enclosure, Abs, Gray, Smooth Walls, 3.31" x 3.23", TG Series
Search Keywords: 10040391
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 100-403-91 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908530 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 100-403-91 discontinued?
Yes, 100-403-91 from Altech is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 100-403-91?
The recommended replacement for 100-403-91 is 200-403-91 from Altech, available from OnlineComponents.com.
Is 100-403-91 RoHS compliant?
Yes, 100-403-91 is RoHS compliant.
What is the lead time for 100-403-91?
The standard lead time for 100-403-91 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.