- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 100-403-01
Description
+
Altech 100-403-01 Enclosure, Abs, Gray, Quick Turn S, Smooth Walls, 3.31" x 3.23", TG Series
Search Keywords: 10040301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:100-403-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$22.90
10
$20.43
25
$19.82
50
$19.25
100
$18.19
250
$17.71
500 +
$17.44
Click for Quote
Log in
to unlock special pricing