- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 09136911
Description
+
Circuit Breaker - Ground Fault - 4 Poles - 40A - 230VAC - 10kA - Lever Actuator - 300mA Fault Trip Current - DIN Rail Mount.
Search Keywords: 09136911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:09136911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$216.43
3
$213.18
5
$209.98
10 +
$206.83
Click for Quote
Log in
to unlock special pricing