- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 004723216
004723216
Altech
Fuse - NH1 - gR - M - 160A - 690VAC 550VDC - 200kA AC - For NVS5.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse - NH1 - gR - M - 160A - 690VAC 550VDC - 200kA AC - For NVS5.
Search Keywords: 004723216
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:004723216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$130.11
5
$120.40
10
$115.24
15
$110.51
25
$108.85
50 +
$107.22
Click for Quote
Log in
to unlock special pricing