- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002560004
Altech
002560004
Fuse holder - EFD 14 - 50A - 3 Pole - 690VAC/DC - 81mm - 100KA - UL.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse holder - EFD 14 - 50A - 3 Pole - 690VAC/DC - 81mm - 100KA - UL.
Search Keywords: 002560004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002560004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 002560004 RoHS compliant?
Yes, 002560004 is RoHS compliant.
What is the lead time for 002560004?
The standard lead time for 002560004 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$38.91
5
$34.72
10
$34.20
25
$32.71
50
$30.92
100
$30.45
250 +
$29.70
Click for Quote
Log in
to unlock special pricing