- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 002550011
Description
+
Fuse Holder 30A 600VDC/600VAC DIN Rail Screw
Search Keywords: 002550011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:002550011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Screw
-
Current Rating:30 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.76
25
$14.28
50
$13.64
100
$13.06
250
$12.52
500
$12.19
1,000 +
$12.00
Click for Quote
Log in
to unlock special pricing