Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SSSU042100

Switch Slide 4P Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Slide 4P Extended Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSU042100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SSSU042100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2500
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Extended Top Slide
Pole Throw Configuration: 4PDT
Contact Rating @ Voltage: 0.1@30VDC A
Operating Temperature: -40 to 85 °C
Termination Style: PC Pins
Dimension: 7 x 17.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSSU042100 RoHS compliant?
Yes, SSSU042100 is RoHS compliant.
What is the lead time for SSSU042100?
The standard lead time for SSSU042100 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
24 Weeks can ship 4/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.304
250
$1.059
500
$1.012
1,000
$0.969
2,500
$0.929
5,000
$0.904
7,500
$0.892
10,000 +
$0.890
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!