- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS91B600
Alps Electric
SSSS91B600
Switch Slide SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide SP3T Side Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS91B600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS91B600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@12VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14 x 9.7 x 5 mm
Product Guides
+
Frequently Asked Questions
Is SSSS91B600 RoHS compliant?
Yes, SSSS91B600 is RoHS compliant.
What is the lead time for SSSS91B600?
The standard lead time for SSSS91B600 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,273
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
25
$1.816
250
$1.811
500
$1.807
1,250
$1.802
2,500
$0.954
3,750
$0.671
5,000 +
$0.658
Click for Quote
Log in
to unlock special pricing