help desk software
Image is representational - see mfr. specs

SSSS919500

Alps Electric

Switch Slide SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP3T Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS919500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS919500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.1@12VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 4.7 x 7.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.6810
2,500
$0.4192
3,750
$0.3319
5,000 +
$0.3252
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments