Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SSSS912500

Switch Slide SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Switch Slide SPDT Top Slide 0.1A 12VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS912500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SSSS912500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Mounting: PCB Through Hole
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: SPDT
Contact Rating @ Voltage: 0.1@12VDC A
Operating Temperature: -40 to 85 °C
Termination Style: PC Pins
Dimension: 11.5 x 4.7 x 9.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSSS912500 RoHS compliant?
Yes, SSSS912500 is RoHS compliant.
What is the lead time for SSSS912500?
The standard lead time for SSSS912500 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5,000   can ship 12/24/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
24 Weeks can ship 5/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.757
250
$1.753
500
$1.749
1,250
$1.744
2,500
$0.923
3,750
$0.650
5,000 +
$0.637
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!