Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SSSS820201

Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Slide DP Top Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS820201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alps Electric
Part No: SSSS820201
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509050
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7200
Mounting: PCB Surface Mount
Body Orientation: Straight
Actuator Style: Top Slide
Pole Throw Configuration: DPDT
Contact Rating @ Voltage: 0.3@5VDC A
Operating Temperature: -40 to 85 °C
Termination Style: Gull Wing
Dimension: 7.7 x 5.9 x 3.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSSS820201 RoHS compliant?
Yes, SSSS820201 is RoHS compliant.
What is the lead time for SSSS820201?
The standard lead time for SSSS820201 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,789
Can Ship immediately
Minimum Order Quantity:
1000
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.809
2,500
$0.768
7,200
$0.720
14,400
$0.689
21,600
$0.670
28,800
$0.657
50,400 +
$0.648
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!