- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS812201
SSSS812201
Alps Electric
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS812201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS812201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
9000 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@5VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:10.7 x 5 x 1.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.835
2,500
$0.831
5,000
$0.829
9,000
$0.827
18,000
$0.824
27,000
$0.822
54,000 +
$0.820
Click for Quote
Log in
to unlock special pricing