- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS711403
SSSS711403
Alps Electric
Switch Slide SP3T Side Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Slide SP3T Side Slide 0.3A 4VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS711403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS711403
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@4VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:12.5 x 6.5 x 2.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
2,000
$1.414
4,000
$0.749
6,000
$0.527
8,000 +
$0.516
Click for Quote
Log in
to unlock special pricing