- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS223200
SSSS223200
Alps Electric
Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide DPDT Side Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS223200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS223200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:9 x 5.5 x 3.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
500
$0.6660
1,000
$0.4995
1,500
$0.4662
2,000 +
$0.4569
Click for Quote
Log in
to unlock special pricing