- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS213000
Alps Electric
SSSS213000
Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide SPDT Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS213000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS213000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:9 x 5.5 mm
Product Guides
+
Frequently Asked Questions
Is SSSS213000 RoHS compliant?
Yes, SSSS213000 is RoHS compliant.
What is the lead time for SSSS213000?
The standard lead time for SSSS213000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,383
Ships today, if you order in
Minimum Order Quantity:
50
18 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$0.4105
500
$0.3844
2,000
$0.3688
4,000
$0.3609
6,000
$0.3563
8,000
$0.3531
10,000
$0.3505
16,000 +
$0.3452
Click for Quote
Log in
to unlock special pricing