- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS212901
SSSS212901
Alps Electric
Switch Slide SP3T Top Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Slide SP3T Top Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS212901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS212901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000 -
Mounting:PCB Surface Mount
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:13 x 6.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$1.063
1,000
$1.029
4,000
$1.005
8,000
$0.983
12,000
$0.981
16,000
$0.978
28,000 +
$0.976
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments