- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS212301
Available Replacements
RECOMMENDED REPLACEMENT
Alps Electric
SSSS212301
Switch Slide SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Slide SP3T Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS212301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS212301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
ECCN:EAR99
-
Reel Pack:
10 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:13 x 7.5 x 4.3 mm
Product Guides
+
Frequently Asked Questions
Is SSSS212301 discontinued?
Yes, SSSS212301 from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SSSS212301?
The recommended replacement for SSSS212301 is SSSS213800 from Alps Electric, available from OnlineComponents.com.
Is SSSS212301 RoHS compliant?
Yes, SSSS212301 is RoHS compliant.
What is the lead time for SSSS212301?
The standard lead time for SSSS212301 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.