- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSS211900
SSSS211900
Alps Electric
Switch Slide SP3T Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide SP3T Top Slide 0.3A 6VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSS211900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSS211900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.3@6VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:13 x 5.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,196
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$1.480
100
$1.212
250
$1.105
500
$1.001
1,000
$0.942
1,500
$0.913
2,000 +
$0.747
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments