help desk software
Image is representational - see mfr. specs

SSSS211603

Alps Electric

Switch Slide SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Side Slide 0.3A 6VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSSS211603
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSSS211603
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5600
  • Mounting:
    PCB Surface Mount
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Side Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@6VDC A
  • Contact Plating:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Termination Style:
    Gull Wing
  • Dimension:
    9 x 7.5 x 4.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
1000
14 Weeks can ship 3/2/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4075
2,500
$0.3900
5,600
$0.3740
11,200
$0.3640
16,800
$0.3585
28,000
$0.3532
50,400 +
$0.3479
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5