- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSF125300
SSSF125300
Alps Electric
The SSSF125300 is a 2-pole, 3-position horizontal slide switch with 2 mm of travel.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
The SSSF125300 is a 2-pole, 3-position horizontal slide switch with 2 mm of travel.
Search Keywords: SSSF125300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSF125300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.5 x 13 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$0.754
250
$0.706
500
$0.691
1,000
$0.677
3,000
$0.654
6,000
$0.639
9,000
$0.631
12,000 +
$0.625
Click for Quote
Log in
to unlock special pricing