- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSF114900
SSSF114900
Alps Electric
Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: SSSF114900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSF114900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.5 x 13 x 8.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,652
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
50
$1.367
250
$1.054
1,000
$0.975
3,000
$0.952
6,000
$0.934
9,000
$0.931
12,000
$0.929
15,000 +
$0.927
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments