- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSF111800
SSSF111800
Alps Electric
Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide SP Side Slide 0.1A 30VDC 10000Cycles PC Pins Bracket Mount/PCB Through Hole Bulk
Search Keywords: SSSF111800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSF111800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Bracket Mount/PCB Through Hole
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.5 x 13 x 8.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
1,798
can ship 6/29/26
Minimum Order Quantity:
50
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$1.446
500
$1.042
1,000
$0.958
3,000
$0.794
6,000
$0.786
9,000
$0.784
12,000
$0.782
27,000 +
$0.780
Click for Quote
Log in
to unlock special pricing