- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSSF024800
SSSF024800
Alps Electric
Switch Slide DP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Slide DP Top Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole Bulk
Search Keywords: SSSF024800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSSF024800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Mounting:PCB Through Hole
-
Body Orientation:Straight
-
Actuator Style:Top Slide
-
Pole Throw Configuration:DP3T
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.1@30VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:PC Pins
-
Dimension:14.5 x 7 x 14.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$1.498
2,000
$0.922
3,000
$0.730
4,000 +
$0.715
Click for Quote
Log in
to unlock special pricing