- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- SSGM720101
Alps Electric
SSGM720101
Switch DIP ON OFF SPST 2 Flush Slide 0.1A 50VDC Gull Wing 3000Cycles 2.54mm SMD Automotive T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSGM720101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4000 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.1@50VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm