Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SSCTL10400

Switch Detector N.O./N.C. SPDT Lever Lead 0.1A 12VDC Thru-Hole Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Switch Detector N.O./N.C. SPDT Lever Lead 0.1A 12VDC Thru-Hole Bulk
Search Keywords: SSCTL10400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SSCTL10400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Pole Throw Configuration:
    SPDT
  • Actuator Style:
    Lever
  • Total Travel:
    7 mm
  • Operating Force:
    0.7 N
  • Maximum Current Rating:
    0.1@12VDC A
  • Mounting:
    Through Hole
  • Terminal Type:
    Lead
  • Electrical Life:
    10000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SSCTL10400 RoHS compliant?
Yes, SSCTL10400 is RoHS compliant.
What is the lead time for SSCTL10400?
The standard lead time for SSCTL10400 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 921
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
1250
18 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.9431
250
$0.9407
500
$0.9383
1,250
$0.9360
2,500
$0.5760
3,750
$0.4560
5,000 +
$0.4469
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!