- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SSCM110100
SSCM110100
Alps Electric
The SSCM110100 is a compact, single-pole, two-position, two-way detection switch designed for reflow soldering on PC boards.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The SSCM110100 is a compact, single-pole, two-position, two-way detection switch designed for reflow soldering on PC boards.
Search Keywords: SSCM110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSCM110100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
6000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Lever
-
Total Travel:1.57 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Right Angle
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,099
Ships today, if you order in
Minimum Order Quantity:
1000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1,000
$0.542
2,500
$0.534
6,000
$0.525
12,000
$0.524
30,000
$0.522
54,000 +
$0.521
Click for Quote
Log in
to unlock special pricing