- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SSCF210300
SSCF210300
Alps Electric
Switch Detector SPDT Lever Lead 0.1A 12VDC Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Detector SPDT Lever Lead 0.1A 12VDC Screw Mount Bulk
Search Keywords: SSCF210300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSCF210300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Pole Throw Configuration:SPDT
-
Actuator Style:Lever
-
Total Travel:N/A
-
Operating Force:0.7 N
-
Maximum Current Rating:0.1@12VDC A
-
Mounting:Screw Mount
-
Terminal Type:Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,723
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.4929
250
$0.4483
1,000
$0.4309
3,000
$0.4133
6,000
$0.4122
9,000
$0.4080
12,000
$0.4070
15,000 +
$0.4055
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments