- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Slide Switches ›
- SSAD110100
SSAD110100
Alps Electric
Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Slide SP Side Slide 0.001A 5VDC 10000Cycles Gull Wing SMD T/R
Search Keywords: SSAD110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SSAD110100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
ECCN:EAR99
-
Reel Pack:
1 -
Mounting:PCB Surface Mount
-
Body Orientation:Right Angle
-
Actuator Style:Side Slide
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:0.001@5VDC A
-
Contact Plating:N/A
-
Operating Temperature:-40 to 85 °C
-
Termination Style:Gull Wing
-
Dimension:7.8 x 4.82 x 0.9 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.