- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- SRBV141400
SRBV141400
Alps Electric
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Search Keywords: SRBV141400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SRBV141400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
1 -
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Actuator Length:8 mm
-
Dimension:18.2 x 22.5 mm
-
Actuator Style/Diameter:Flatted Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@16VDC A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.