- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- SRBV131800
SRBV131800
Alps Electric
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
BULK Packaging
Description
+
Switch Rotary SP3T 3 Flatted Shaft PC Pins 0.3A 16VDC Bulk
Search Keywords: SRBV131800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SRBV131800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Supplier Standard Pack:
1 -
Number of Positions:3
-
Pole Throw Configuration:SP3T
-
Actuator Length:8 mm
-
Dimension:18.2 x 22.5 mm
-
Actuator Style/Diameter:Flatted Shaft/6
-
Mounting:Panel Mount/Through Hole
-
Body Orientation:Straight
-
Terminal Type:PC Pins
-
Angle of Throw:30 °
-
Contact Rating @ Voltage:0.3@16VDC A
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.