- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- SRBE210200
SRBE210200
Alps Electric
Electromechanical Switch N.O. SPST Multi Control Switch 0.001A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Electromechanical Switch N.O. SPST Multi Control Switch 0.001A T/R
Search Keywords: SRBE210200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SRBE210200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5200 -
Type:Multi Control Switch13700
-
Pole Throw Configuration:SPST13698
-
Switch Configuration:N.O.13699
-
Maximum Current Rating:0.001@5VDC A
-
Operating Temperature:-10 to 60 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
850
Can Ship immediately
Minimum Order Quantity:
100
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
100
$2.13
250
$2.07
500
$2.03
1,000
$1.99
2,500
$1.93
5,200 +
$1.88
Click for Quote
Log in
to unlock special pricing