- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVS410100
Alps Electric
SPVS410100
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVS410100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVS410100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
10000 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is SPVS410100 RoHS compliant?
Yes, SPVS410100 is RoHS compliant.
What is the lead time for SPVS410100?
The standard lead time for SPVS410100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
2,500
$0.5044
5,000
$0.3104
7,500
$0.2457
10,000 +
$0.2408
Click for Quote
Log in
to unlock special pricing