- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVS120100
Available Replacements
RECOMMENDED REPLACEMENT
Alps Electric
SPVS120100
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Detector N.C. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVS120100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVS120100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Reel Pack:
1 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
Frequently Asked Questions
Is SPVS120100 discontinued?
Yes, SPVS120100 from Alps Electric is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPVS120100?
The recommended replacement for SPVS120100 is SPVS320100 from Alps Electric, available from OnlineComponents.com.
Is SPVS120100 RoHS compliant?
Yes, SPVS120100 is RoHS compliant.
What is the lead time for SPVS120100?
The standard lead time for SPVS120100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.