- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVS110100
SPVS110100
Alps Electric
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVS110100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVS110100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
Reel Pack:
1 -
Pole Throw Configuration:SPST
-
Actuator Style:Lever
-
Total Travel:1 mm
-
Operating Force:0.35 N
-
Maximum Current Rating:0.001@5VDC A
-
Mounting:Surface Mount
-
Terminal Type:J-Lead
-
Electrical Life:50000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.