- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVQ380900
Alps Electric
SPVQ380900
Switch Detector N.O./N.C. SPDT Button PC Pins 0.1A 12VDC Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVQ380900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
5200 -
Pole Throw Configuration:SPDT
-
Actuator Style:Button
-
Total Travel:6.1 mm
-
Operating Force:1 N
-
Maximum Current Rating:0.1@12VDC A
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Electrical Life:300000 Cycles
-
Operating Temperature:-40 to 85 °C
-
Body Orientation:Right Angle