Available Replacements
RECOMMENDED REPLACEMENT
Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPVN110101

Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVN110101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPVN110101
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Lever
  • Total Travel:
    1.45 mm
  • Operating Force:
    0.35 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Right Angle
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPVN110101 discontinued?
Yes, SPVN110101 from Alps Electric is discontinued (end-of-life September 2021). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPVN110101?
The recommended replacement for SPVN110101 is SPVN110107 from Alps Electric, available from OnlineComponents.com.
Is SPVN110101 RoHS compliant?
Yes, SPVN110101 is RoHS compliant.
What is the lead time for SPVN110101?
The standard lead time for SPVN110101 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!