- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVM210200
Available Replacements
Alps Electric
SPVM210200
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Switch Detector N.O. SPST Lever J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVM210200
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alps Electric |
| Part No: | SPVM210200 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
Reel Pack:
|
10 |
| Pole Throw Configuration: | SPST |
| Actuator Style: | Lever |
| Total Travel: | 1.5 mm |
| Operating Force: | 0.4 N |
| Maximum Current Rating: | 0.001@5VDC A |
| Mounting: | Surface Mount |
| Terminal Type: | J-Lead |
| Electrical Life: | 50000 Cycles |
| Operating Temperature: | -40 to 85 °C |
| Body Orientation: | Straight |
Product Guides
+
Frequently Asked Questions
Is SPVM210200 discontinued?
Yes, SPVM210200 from Alps Electric is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SPVM210200?
The recommended replacement for SPVM210200 is SPVM110200 from Alps Electric, available from OnlineComponents.com.
Is SPVM210200 RoHS compliant?
Yes, SPVM210200 is RoHS compliant.
What is the lead time for SPVM210200?
The standard lead time for SPVM210200 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.