Image is representational - see manufacturer specifications

Alps Electric Authorized Distributor

SPVM110100

Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Switch Detector N.O. SPST Button J-Bend 0.001A 5VDC SMD T/R
Search Keywords: SPVM110100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPVM110100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Pole Throw Configuration:
    SPST
  • Actuator Style:
    Button
  • Total Travel:
    1.5 mm
  • Operating Force:
    0.4 N
  • Maximum Current Rating:
    0.001@5VDC A
  • Mounting:
    Surface Mount
  • Terminal Type:
    J-Lead
  • Electrical Life:
    50000 Cycles
  • Operating Temperature:
    -40 to 85 °C
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPVM110100 RoHS compliant?
Yes, SPVM110100 is RoHS compliant.
What is the lead time for SPVM110100?
The standard lead time for SPVM110100 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,490
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2435
2,500
$0.2369
6,000
$0.2306
12,000
$0.2256
18,000
$0.2227
30,000 +
$0.2190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!