- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVE110900
SPVE110900
Alps Electric
Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R
Search Keywords: SPVE110900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVE110900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
4400 -
Pole Throw Configuration:SPST
-
Actuator Style:Button
-
Total Travel:3.6 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1100
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
1,100
$1.253
2,200
$0.771
3,300
$0.611
4,400 +
$0.598
Click for Quote
Log in
to unlock special pricing