- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVE110801
Alps Electric
SPVE110801
Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVE110801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5600 -
Pole Throw Configuration:SPST
-
Actuator Style:Button
-
Total Travel:2.9 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Straight