- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Detector Switches ›
- SPVE110600
Alps Electric
SPVE110600
Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Switch Detector N.O. SPST Button Gull Wing 0.1A 30VDC SMD T/R
Search Keywords: SPVE110600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPVE110600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
5600 -
Pole Throw Configuration:SPST
-
Actuator Style:Button
-
Total Travel:2.5 mm
-
Operating Force:0.3 N
-
Maximum Current Rating:0.1@30VDC A
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Electrical Life:50000 Cycles
-
Operating Temperature:-10 to 60 °C
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is SPVE110600 RoHS compliant?
Yes, SPVE110600 is RoHS compliant.
What is the lead time for SPVE110600?
The standard lead time for SPVE110600 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1400
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
1,400
$1.639
2,800
$0.868
4,200
$0.611
5,600 +
$0.598
Click for Quote
Log in
to unlock special pricing