- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SPUN191400
Alps Electric
SPUN191400
Switch Push Button N.O./N.C. DPDT Plunger 1A 30VDC Latching PC Pins Thru-Hole Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPUN191400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509033
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1250 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:1A@25 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:10 x 42 x 13 mm