help desk software
Image is representational - see mfr. specs

SPUJ194500

Alps Electric

Switch Push Button N.O./N.C. 4PDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button N.O./N.C. 4PDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole
Search Keywords: SPUJ194500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alps Electric
  • Part No:
    SPUJ194500
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Mounting:
    Through Hole13759
  • Pole Throw Configuration:
    4PDT13761
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.13768
  • Contact Rating @ Voltage:
    0.113752A@30VDC
  • Actuator Style:
    Plunger13737
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins13770
  • Body Orientation:
    Right Angle13740
  • Dimension:
    7.4mm x 25mm x 8.813763mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
14 Weeks can ship 2/27/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.988
1,000
$0.741
1,500
$0.692
2,000 +
$0.678
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments