- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- SPUJ191900
SPUJ191900
Alps Electric
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords: SPUJ191900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alps Electric
-
Part No:SPUJ191900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:Through Hole
-
Pole Throw Configuration:DPDT
-
Bushing Type:N/R
-
Switch Configuration:N.O./N.C.
-
Contact Rating @ Voltage:0.1A@30 VDC
-
Actuator Style:Plunger
-
Illumination:N/R
-
Terminal Type:PC Pins
-
Body Orientation:Right Angle
-
Dimension:7.4 x 25 x 8.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
685
Ships today, if you order in
Minimum Order Quantity:
25
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
25
$0.863
250
$0.772
500
$0.754
1,000
$0.738
3,000
$0.723
6,000
$0.714
9,000
$0.710
12,000 +
$0.708
Click for Quote
Log in
to unlock special pricing