help desk software
Image is representational - see mfr. specs

SPPH430200

Alps Electric

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Bulk Paketleme
Certificate of Compliance Guarantee
tanım +
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk
Search Keywords: SPPH430200
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Alps Electric
  • Parça Numarası:
    SPPH430200
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509031
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    0.1A@30 VDC
  • Actuator Style:
    Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Straight
  • Dimension:
    8.7 x 6.5 x 18 mm
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 1.854
Hemen gönderilebilir
MİN SİPARİŞ:
50
14 Weeks Gemi olabilir 3.2.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
50
$0.5590
500
$0.3904
1.000
$0.3650
2.500
$0.3535
6.000
$0.3389
12.000
$0.3372
18.000
$0.3355
30.000 +
$0.3338
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5